onsemiMM74HC125MBuffers and Line Drivers
Buffer/Line Driver 4-CH Non-Inverting 3-ST 14-Pin SOIC N Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| HC | |
| Buffer/Line Driver | |
| 4 | |
| 4 | |
| 4 | |
| 0 | |
| 4 | |
| 4 Low | |
| No | |
| Non-Inverting | |
| 130@2V|26@4.5V|22@6V | |
| 175 | |
| 0.35um | |
| Single-Ended | |
| 3-State | |
| 7.8 | |
| -7.8 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 8 | |
| 150 | |
| 500 | |
| -55 | |
| 125 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 1.5(Max) mm |
| Package Width | 4(Max) mm |
| Package Length | 8.75(Max) mm |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOIC N |
| 14 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

