| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| HC | |
| NAND | |
| 4 | |
| 2-IN | |
| 0 | |
| 0 | |
| 1 | |
| 90@2V|18@4.5V|15@6V | |
| 113 | |
| 0.35um | |
| Push-Pull | |
| 5.2 | |
| -5.2 | |
| 2 | |
| 2.5|3.3|5 | |
| 6 | |
| 2 | |
| 50 | |
| -40 | |
| 85 | |
| Rail | |
| Mounting | Surface Mount |
| Package Height | 1.9(Max) |
| Package Width | 5.4(Max) |
| Package Length | 10.3(Max) |
| PCB changed | 14 |
| Standard Package Name | SO |
| Supplier Package | SOP W |
| 14 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

