10-25% Off

onsemiMM5Z9V1ST1GZener

Zener Diode Single 9.1V 2% 15Ohm 500mW 2-Pin SOD-523 T/R

Access the reverse breakdown region using a voltage regulator MM5Z9V1ST1G zener diode from ON Semiconductor. Its maximum leakage current is 0.5 μA. Its maximum power dissipation is 200 mW. Its test current is 5 mA. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This zener device has a nominal voltage of 9.04 V and a voltage tolerance of 2%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.

Import TariffMay apply to this part

285 parts: Ships tomorrow

    Total$0.02Price for 1

    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1708+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      China
      • In Stock: 285 parts
      • Price: $0.0191

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.