Diotec Semiconductor AGMM5Z6V8BZener
Zener Diode Single 6.79V 2% 40Ohm 300mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.79 | |
| 2% | |
| 300 | |
| 5 | |
| 0.5 | |
| 29 | |
| 40 | |
| 300 | |
| -55 | |
| 150 | |
| Commercial | |
| 6.93 | |
| 0.045%/°C | |
| 6.65 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

