onsemiMM5Z47VT1GZener

Diode Zener Single 47V 6% 500mW 2-Pin SOD-523 T/R

Need to run a diode in the breakdown region? No problem, use a voltage regulator MM5Z47VT1G zener diode from ON Semiconductor. Its maximum leakage current is 0.05 μA. Its test current is 2 mA. Its maximum power dissipation is 300 mW. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This zener device has a nominal voltage of 47 V and a voltage tolerance of 6%. It is made in a single configuration. This zener diode has an operating temperature range of -65 °C to 150 °C.

12,000 parts: Ships in 3 days

    Total$306.00Price for 12000

    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2435+
      Manufacturer Lead Time:
      42 weeks
      Country Of origin:
      China
      • In Stock: 12,000 parts
      • Price: $0.0255

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.