10-25% Off
onsemiMM5Z2V4T1GZener
Diode Zener Single 2.4V 8% 500mW 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 2.4 | |
| 8% | |
| 0.9 | |
| 500 | |
| 5 | |
| 50 | |
| 100 | |
| 450 | |
| 500 | |
| -65 | |
| 150 | |
| -1.75mV/K | |
| 2.6 | |
| 2.2 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.6 mm |
| Package Width | 0.8 mm |
| Package Length | 1.2 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Need to operate a diode in the reverse-breakdown region? No worries, use a voltage regulator MM5Z2V4T1G zener diode from ON Semiconductor. Its test current is 5 mA. Its maximum leakage current is 50 μA. Its maximum power dissipation is 300 mW. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This zener device has a nominal voltage of 2.4 V and a voltage tolerance of 8%. This zener diode has an operating temperature range of -65 °C to 150 °C. It is made in a single configuration.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

