| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 27 | |
| 7% | |
| 200 | |
| 2 | |
| 0.05 | |
| 80 | |
| 200 | |
| -65 | |
| 150 | |
| 23.35mV/K | |
| Mounting | Surface Mount |
| Package Height | 0.7(Max) |
| Package Width | 0.85(Max) |
| Package Length | 1.25(Max) |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 | |
| Lead Shape | Flat |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
