Diotec Semiconductor AGMM5Z12B-AQZener
Zener Diode Single 11.99V 2% 30Ohm 300mW Automotive AEC-Q101 2-Pin SOD-523 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | Yes |
| PPAP | Yes |
| Voltage Regulator | |
| Single | |
| 11.99 | |
| 2% | |
| 300 | |
| 5 | |
| 0.1 | |
| 16 | |
| 30 | |
| 300 | |
| -55 | |
| 150 | |
| Automotive | |
| 0.065%/°C | |
| 12.24 | |
| 11.74 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.7 |
| Package Width | 0.8 |
| Package Length | 1.2 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-523 |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

