50-75% Off
Murata ManufacturingMM5829-2700RJ4Connector RF
Conn JSC 50Ohm Solder ST SMD RCP T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8538.90.81.80 | |
| Automotive | No |
| PPAP | No |
| JSC | |
| RCP | |
| Solder | |
| Straight | |
| F | |
| 50 | |
| Standard | |
| Tape and Reel | |
| Surface Mount |
This jsc MM5829-2700RJ4 RF connector from Murata will make your RF components work in sync. It has a receptacle type gender. It has a straight body orientation. It uses the solder termination method.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
