| Compliant | |
| EAR99 | |
| Obsolete | |
| MM5483V/NOPB | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 4.5 | |
| 31 | |
| 0.5 | |
| 3 | |
| 10 | |
| 3.3|5|9 | |
| 0.04 | |
| 350 | |
| -40 | |
| 85 | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 4.57(Max) - 0.51(Min) |
| Package Width | 16.66(Max) |
| Package Length | 16.66(Max) |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| 44 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

