| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | 8542.39.00.90 |
| Automotive | No |
| PPAP | No |
| Driver Type | LED |
| Number of Digits | 8 |
| Minimum Operating Supply Voltage (V) | 4.75 |
| Maximum Operating Supply Voltage (V) | 11 |
| Typical Operating Supply Voltage (V) | 5|9 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 85 |
| Packaging | Tube |
| Mounting | Surface Mount |
| Package Height | 3.68(Min) |
| Package Width | 16.56 |
| Package Length | 16.56 |
| PCB changed | 44 |
| Standard Package Name | LCC |
| Supplier Package | PLCC |
| Pin Count | 44 |
| Lead Shape | J-Lead |