Diotec Semiconductor AGMM3Z6V8Zener
Zener Diode Single 6.8V 5% 15Ohm 300mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 6.8 | |
| 5% | |
| 1 | |
| 300 | |
| 5 | |
| 0.5 | |
| 42 | |
| 15 | |
| 300 | |
| -50 | |
| 150 | |
| Commercial | |
| 7.2 | |
| 0.045%/°C | |
| 6.4 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

