Diotec Semiconductor AGMM3Z4B3Zener
Diode Zener Single 4.3V 2% 300mW 2-Pin SOD-323F T/R
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 4.3 | |
| 2% | |
| 300 | |
| 5 | |
| 5 | |
| 68 | |
| 130 | |
| 300 | |
| -50 | |
| 150 | |
| Commercial | |
| -0.055%/°C | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1 |
| Package Width | 1.25 |
| Package Length | 1.7 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323F |
| 2 | |
| Lead Shape | Flat |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

