Diotec Semiconductor AGMM3BZ18GWZener
Diode Zener Single 18V 5% 200mW 2-Pin SOD-323
| Compliant | |
| Active | |
| Automotive | No |
| PPAP | No |
| Single | |
| 18 | |
| 5% | |
| 200 | |
| 1 | |
| 0.1 | |
| 200 | |
| Industrial | |
| 19.8 | |
| 16.2 | |
| Mounting | Surface Mount |
| Package Height | 1 mm |
| Package Width | 1.25 mm |
| Package Length | 1.7 mm |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-323 |
| 2 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

