Diotec Semiconductor AGMM1Z4747AZener
Diode Zener Single 20V 5% 1000mW 2-Pin SOD-123FL T/R
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8541.10.00.50 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 20 | |
| 5% | |
| 1.2 | |
| 1000 | |
| 13 | |
| 5 | |
| 47 | |
| 22 | |
| 1000 | |
| -50 | |
| 150 | |
| Commercial/Industrial | |
| 21.2 | |
| 18.8 | |
| Tape and Reel | |
| 0.02 | |
| Mounting | Surface Mount |
| Package Width | 1.8 |
| Package Length | 2.8 |
| PCB changed | 2 |
| Standard Package Name | SOD |
| Supplier Package | SOD-123FL |
| 2 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

