TDKMLZ2012N4R7LT000Inductor Surface Mount

Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.6A 0.234Ohm DCR 0805 T/R

This power MLZ2012N4R7LT000 surface mount inductor from TDK is ideal for applications where space is a major influence of circuit design. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 50M Hz. It has an inductance of 4.7u H. This device is made with multi-layer technology. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 600mA (typ) with a maximum resistance of 234m Ohm.

Import TariffMay apply to this part

32,052 parts: Ships tomorrow

    Total$0.10Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      15 weeks
      Minimum Of :
      1
      Maximum Of:
      3999
      Country Of origin:
      Japan
         
      • Price: $0.0974
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 52 parts
      • Price: $0.0974
    • (4000)

      Ships tomorrow

      Increment:
      4000
      Ships from:
      United States of America
      Date Code:
      2541+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 32,000 parts
      • Price: $0.0390

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.