TDKMLZ2012N150LTD25Inductor Surface Mount
Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 0.35A 0.611Ohm DCR 0805 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 15u | |
| 20% | |
| 2M | |
| 0.35 | |
| 0.09 | |
| 0.611 | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

