TDKMLZ2012M6R8WT000Inductor Surface Mount
Inductor Power Shielded Multi-Layer 6.8uH 20% 2MHz Ferrite 0.4A 0.52Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 6.8u | |
| 50 | |
| 20% | |
| 2M | |
| 0.4(Typ) | |
| 0.16 | |
| 0.52 | |
| 60M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this power MLZ2012M6R8WT000 surface mount inductor from TDK to save valuable space. This SMD inductor has an operating temperature range of -55 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device utilizes multi-layer technology. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 400mA (typ) with a maximum resistance of 520m Ohm. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. It has an inductance of 6.8u H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 60M(Typ) Hz.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

