TDKMLZ2012M1R0HTD25Inductor Surface Mount
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.13Ohm DCR 0805 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 0.8 | |
| 0.7 | |
| 0.13 | |
| 2 | |
| 0805 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.45 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this MLZ2012M1R0HTD25 surface mount inductor from TDK is perfect for you! This SMD inductor has an operating temperature range of -40 °C to 125 °C. It has an inductance of Fixed H. It is reliable with a failure rate grade of 0.01@100uA|0.115@50mA|0.165@150mA|0.35@500mA. This product is 2°C/W mm deep. Its test frequency is Positive Hz, while its minimum self-resonant frequency is 5 Hz. This SMD inductor has a maximum DC current of 16 A with a maximum resistance of 1.8 to 10 Ohm. This device utilizes LDO technology.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

