TDKMLZ2012M1R0HInductor Surface Mount

Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.8A 0.13Ohm DCR 0805 T/R

Use this power MLZ2012M1R0H surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It has an inductance of 1u H. This device utilizes multi-layer technology. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 120M Hz. It has a tolerance of 20%. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 800mA (typ) with a maximum resistance of 130m Ohm.

682 parts: Ships in 4 days

    Total$0.29Price for 10

    • Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 682 parts
      • Price: $0.0293

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.