TDKMLZ2012M150WT000Inductor Surface Mount

Inductor Power Shielded Multi-Layer 15uH 20% 2MHz Ferrite 0.25A 1.235Ohm DCR 0805 T/R

This power MLZ2012M150WT000 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This product will be shipped in tape and reel packaging to allow for quick mounting and safe delivery. This product is 2.2 mm long, 1.45 mm tall and 1.45 mm deep. This SMD inductor has a maximum DC current of 250mA (typ) with a maximum resistance of 1.235 Ohm. It has a tolerance of 20%. This device is made with multi-layer technology. It has an inductance of 15u H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 40M(Typ) Hz.

Import TariffMay apply to this part

Total In Stock: 512,000 parts

Regional Inventory: 6,000

    Total$73.00Price for 2000

    6,000 In stock: Ships tomorrow

    • (2000)

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2539+
      Manufacturer Lead Time:
      15 weeks
      Country Of origin:
      Japan
      • In Stock: 6,000 parts
      • Price: $0.0365
    • (2000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2536+
      Manufacturer Lead Time:
      20 weeks
      Country Of origin:
      Japan
      • In Stock: 506,000 parts
      • Price: $0.0376

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.