TDKMLZ2012E4R7MInductor Surface Mount
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.08A 0.39Ohm DCR 0805 T/R
| Compliant | |
| EAR99 | |
| NRND | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 2M | |
| 0.08 | |
| 0.08 | |
| 0.39 | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.2 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Save valuable space on a PCB with this power MLZ2012E4R7M surface mount inductor from TDK. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This product is 2.2 mm long, 1.05 mm tall and 1.45 mm deep. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 70M(Typ) Hz. This SMD inductor has a maximum DC current of 400m A with a maximum resistance of 300m(Typ) Ohm. It has an inductance of 4.7u H. This device utilizes multi-layer technology. It has a tolerance of 20%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

