TDKMLZ2012A1R0PInductor Surface Mount
Inductor Power Shielded Multi-Layer 1uH 25% 10MHz Ferrite 0.22A 0.12Ohm DCR 0805
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 25% | |
| 10M | |
| 0.22 | |
| 0.12(Typ) | |
| 160M(Typ) | |
| 2 | |
| 0805 | |
| -55 | |
| 125 | |
| 2.3 | |
| Surface Mount | |
| 1.45 | |
| 1.05 |
Make any circuit look clean and compact using this power MLZ2012A1R0P surface mount inductor from TDK. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. This SMD inductor has a maximum DC current of 220m A with a maximum resistance of 120m(Typ) Ohm. This product is 2.3 mm long, 1.05 mm tall and 1.45 mm deep. This device is made with multi-layer technology. It has an inductance of 1u H. Its test frequency is 10M Hz, while its minimum self-resonant frequency is 160M(Typ) Hz.
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
