TDKMLZ1608N4R7LT000Inductor Surface Mount
Inductor Power Shielded Multi-Layer 4.7uH 20% 2MHz Ferrite 0.08A 0.416Ohm DCR 0603 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 4.7u | |
| 20% | |
| 2M | |
| 0.08 | |
| 0.08 | |
| 0.416 | |
| 80M(Typ) | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
Use this power MLZ1608N4R7LT000 surface mount inductor from TDK to make any circuit look clean and compact. This SMD inductor has a minimum operating temperature of -55 °C and a maximum of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. It has an inductance of 4.7u H. It has a tolerance of 20%. This SMD inductor has a maximum DC current of 400mA (typ) with a maximum resistance of 416m Ohm. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 80M(Typ) Hz. This device is made with multi-layer technology. This product is 1.75 mm long, 0.95 mm tall and 0.95 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

