TDKMLZ1608N1R0LTD25Inductor Surface Mount
Inductor Power Shielded Multi-Layer 1uH 20% 2MHz Ferrite 0.14A 0.143Ohm DCR 0603 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Power | |
| Multi-Layer | |
| Shielded | |
| Ferrite | |
| 1u | |
| 20% | |
| 2M | |
| 0.14 | |
| 0.14 | |
| 0.143 | |
| 2 | |
| 0603 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 1.75 | |
| Surface Mount | |
| 0.95 | |
| 0.95 |
This 4g MLZ1608N1R0LTD25 surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -40 °C to 85 °C. The item will be shipped in tray orientation. It is reliable with a failure rate grade of No. This SMD inductor has a maximum DC current of 128Kbyte x 4096 A with a maximum resistance of Parallel Ohm. This product is Symmetrical mm long and No mm deep with a diameter of Yes mm. This device utilizes 512m technology. It has an inductance of 8 H. Its minimum self-resonant frequency is No Hz.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

