TDKMLZ1005MR47WInductor Surface Mount

Inductor Power Shielded Multi-Layer 0.47uH 20% 2MHz Ferrite 0.5A 0.208Ohm DCR 0402 T/R

This power MLZ1005MR47W surface mount inductor from TDK is available in all standard chip sizes in multilayer thick film and thin film deposition and wire wound styles. This SMD inductor has an operating temperature range of -55 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This device utilizes multi-layer technology. It has an inductance of 470n H. Its test frequency is 2M Hz, while its minimum self-resonant frequency is 260M(Typ) Hz. It has a tolerance of 20%. This product is 1.05 mm long, 0.55 mm tall and 0.55 mm deep. This SMD inductor has a maximum DC current of 500mA (typ) with a maximum resistance of 260m Ohm.

A datasheet is only available for this product at this time.

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.