MelexisMLX92291LSE-AAA-011-REHall Effect Sensors
Hall Effect Sensor 30mA Unipolar Latch 5V/9V/12V/15V 3-Pin TSOT Reel
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Unipolar Latch | |
| IC | |
| -254 | |
| -186 | |
| 0.6 | |
| 30 | |
| 3.3 | |
| 5|9|12|15 | |
| 18 | |
| 11.7 | |
| -40 | |
| 150 | |
| Automotive | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
