MelexisMLX92241LSE-BAA-027-REHall Effect Sensors
Hall Effect Sensor Latch 3.3V/5V/9V/12V/15V/18V 3-Pin TSOT T/R
Compliant | |
EAR99 | |
8542.39.00.90 | |
Automotive | Unknown |
PPAP | Unknown |
Latch | |
IC | |
25 | |
123 | |
0.3 | |
2.7 | |
3.3|5|9|12|15|18 | |
24 | |
17000 | |
-40 | |
150 | |
Automotive | |
Mounting | Surface Mount |
Package Height | 0.9(Max) |
Package Width | 1.7(Max) |
Package Length | 3(Max) |
PCB changed | 3 |
Standard Package Name | SOT |
Supplier Package | TSOT |
3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.