MelexisMLX92231LSE-AAA-013-REHall Effect Sensors
Hall Effect Sensor 70mA Unipolar 3.3V/5V/9V/12V/15V/18V 3-Pin TSOT T/R Automotive AEC-Q100
| Compliant | |
| 3A001.a.2 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Unipolar | |
| IC | |
| 18 | |
| 45 | |
| 0.3 | |
| 70 | |
| 2.7 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 4500 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.9(Max) |
| Package Width | 1.7(Max) |
| Package Length | 3(Max) |
| PCB changed | 3 |
| Standard Package Name | SOT |
| Supplier Package | TSOT |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

