| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| HTS | EA |
| Automotive | No |
| PPAP | No |
| Magnetic Type | Latch |
| Module/IC Classification | IC |
| Minimum Magnetic Sensor Release Point (Gs) | -50 |
| Maximum Magnetic Sensor Operating Point (Gs) | 50 |
| Typical Output Fall Time (us) | 0.3 |
| Maximum Output Current (mA) | 75 |
| Minimum Operating Supply Voltage (V) | 2.7 |
| Typical Operating Supply Voltage (V) | 3.3|5|9|12|15|18 |
| Maximum Operating Supply Voltage (V) | 24 |
| Maximum Supply Current (uA) | 4500 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 125 |
| Supplier Temperature Grade | Automotive |
| Mounting | Surface Mount |
| Package Height | 0.35(Max) |
| Package Width | 2.1(Max) |
| Package Length | 1.6(Max) |
| PCB changed | 8 |
| Standard Package Name | QFN |
| Supplier Package | UTQFN EP |
| Pin Count | 8 |