MelexisMLX92211LUA-BAA-015-BUHall Effect Sensors
Hall Effect Sensor 75mA Latch 3.3V/5V/9V/12V/15V/18V Automotive 3-Pin TO-92 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Latch | |
| IC | |
| -20 | |
| 20 | |
| 0.3 | |
| 75 | |
| 2.7 | |
| 3.3|5|9|12|15|18 | |
| 24 | |
| 4500 | |
| -40 | |
| 150 | |
| Automotive | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 3.1(Max) |
| Package Width | 1.6(Max) |
| Package Length | 4.2(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-92 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

