MelexisMLX91221KDF-ABF-010-RECurrent Sensors
Current Sensor Current Sensor AC/DC Current 3.3V 16-Pin SOIC W Reel
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| IC | |
| AC|DC | |
| 9.7 | |
| 2(Max) | |
| 3.135 | |
| 3.3 | |
| 3.465 | |
| 120 | |
| -40 | |
| 125 | |
| Reel | |
| Mounting | Surface Mount |
| Package Height | 2.44(Max) |
| Package Width | 7.6(Max) |
| Package Length | 10.46(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | SOIC W |
| 16 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

