MelexisMLX91216LDC-ACX-001-RECurrent Sensors
Open Loop Current Sensor DC Current 5V Automotive AEC-Q100 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Open Loop | |
| IC | |
| DC | |
| ±0.5(Max) | |
| 10 | |
| 10 | |
| 4.5 | |
| 5 | |
| 5.5 | |
| -40 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

