MelexisMLX90818LXE-BBG-016-SPBoard Mount Pressure Sensors
Board Mount Pressure Sensor 18V 0.1bar to 3bar Absolute 14-Pin DFN EP Sample
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Absolute | |
| 0.1bar to 3bar | |
| 15bar | |
| 100 to 500 | |
| ±0.5 | |
| 100(Max) | |
| 18(Max) | |
| 4.5 | |
| 5 | |
| 5.5 | |
| 9.5 | |
| -40 | |
| 150 | |
| Automotive | |
| Air | |
| Sample | |
| Mounting | Surface Mount |
| Package Height | 2.4 mm |
| Package Width | 5 mm |
| Package Length | 4 mm |
| PCB changed | 14 |
| Standard Package Name | DFN |
| Supplier Package | DFN EP |
| 14 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
