MelexisMLX90809LXG-EAD-003-SPBoard Mount Pressure Sensors
Relative Pressure Sensor IC
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Mounting | Surface Mount |
| Package Height | 2.34 |
| Package Width | 7.59(Max) |
| Package Length | 10.33(Max) |
| PCB changed | 16 |
| 16 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

