MelexisMLX90632SLD-DCB-100-RETemperature and Humidity Sensors
Medical Grade Infrared Contactless temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±0.2°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1400 | |
| -20 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95 mm |
| Package Width | 3 mm |
| Package Length | 3 mm |
| PCB changed | 5 |
| Supplier Package | SFN EP |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

