MelexisMLX90632SLD-BCB-000-SPTemperature and Humidity Sensors
Infrared, Contactless Temp Sensor Digital Serial (2-Wire, I2C) 5-Pin SFN EP
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| IC | |
| ±1°C | |
| Serial (2-Wire, I2C) | |
| Digital | |
| 3 | |
| 3.3 | |
| 3.6 | |
| 1400 | |
| -20 | |
| 85 | |
| Industrial | |
| Mounting | Surface Mount |
| Package Height | 0.95 |
| Package Width | 3 |
| Package Length | 3 |
| PCB changed | 5 |
| Supplier Package | SFN EP |
| 5 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

