MelexisMLX90614ESF-BAA-000-TUTemperature and Humidity Sensors
Temp Sensor Digital Serial (2-Wire, SMbus) 4-Pin TO-39 Can
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| IC | |
| 17 | |
| ±0.5°C | |
| Serial (2-Wire, SMbus) | |
| Digital | |
| 2.6 | |
| 3 | |
| 3.6 | |
| 2000 | |
| -40 | |
| 85 | |
| Automotive | |
| Can | |
| Diameter | 9.12 |
| Mounting | Through Hole |
| Package Height | 4.1 |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 4 | |
| Lead Shape | Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

