MelexisMLX90412KLW-BAB-042-RE

MLX90412KLW-BAB-042-RE

The MLX90412-K operates over a supply voltage range from 3.5 V to 32 V, and is robust up to 40 V, making it suitable for any fan, blower or pump applications operating from 12 V and 24 V power supplies, as well as portable applications with up to seven Li-ion cells ~29 V. With a current limit up to 2.2A, the MLX90412 can drive applications up 35 W in a safe way without risk of overheating the device or the motor coil. The closed-loop speed control and adaptive low noise commutation enable industry standard efficiency with lowest acoustic noise. Additionally the closed loop speed control reduces the design effort to adjust existing fan- and pump-tooling to meet target operating points with high accuracy, and improve the response time to new end-customer requests.



Features & Benefits

  • •  All-in-one fan driver, including high-sensitivity Hall-effect sensor
  • •  Up to 2.2 A motor current
  • •  Adaptive commutuation for best in class efficiency over the full speed range for any fan design
  • •  Commutation options
  • •  Maximum torque
  • •  Very low acoustic noise
  • •  PWM control input
  • •  Standby mode
  • •  Open loop / closed loop speed control (+/-1.5%)
  • •  Protections and diagnostics
  • •  Locked Rotor Protection (LRP) (Programmable)
  • •  Temperature Shutdown (TSD)
  • •  Over Voltage protection (OVP) (Programmable)
  • •  Short circuit protection (OCP)
  • •  Current limit (CL)
  • •  FG/RD open drain diagnostics output (Programmable)
  • •  Certifications
  • •  UL/VDE/CE ready
  • •  JEDEC qualified package
  • •  I2C programming
  • •  Fast prototyping
  • •  End-of-line programming
  • •  Package Exposed pad DFN10 3x3 with wettable flanks
  • •  Small (9mm2) footprint, for minimal PCB size
  • •  < 1mm height


Application Examples

  • •  Generic Fan
  • •  Generic Pump
  • •  Interior Unit Air Conditioner
  • •  Toilet Pump
  • •  Smart Cleaner Robot Operating 28 V
  • •  Dryer Fan- Drain pumps in condenser dryer, washing machine, and dishwasher
  • •  Window air-conditioner
  • •  Robot Lawn Mower


4,946 parts: Ships tomorrow

    Total$0.89Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      26 weeks
      Minimum Of :
      1
      Maximum Of:
      4946
      Country Of origin:
      Malaysia
         
      • Price: $0.8877
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2409+
      Manufacturer Lead Time:
      26 weeks
      Country Of origin:
      Malaysia
      • In Stock: 4,946 parts
      • Price: $0.8877

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.