MelexisMLX90397RLQ-AAA-000-SPHall Effect Sensors
Hall Effect Sensor 1.8V 8-Pin UTDFN EP
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
IC | |
2(Min) | |
±500 | |
1.7 | |
1.8 | |
3.6 | |
1300 | |
-40 | |
105 | |
Mounting | Surface Mount |
Package Height | 0.35(Max) |
Package Width | 2.6(Max) |
Package Length | 2.1(Max) |
PCB changed | 8 |
Standard Package Name | DFN |
Supplier Package | UTDFN EP |
8 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.