MelexisMLX90380LDC-BAB-103-REAngular and Linear Position Sensors
Rotary Position Sensor 5.5V Analog Output 8-Pin SOIC T/R
| Compliant | |
| 3A001.a.2 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Rotary | |
| 360° | |
| Analog | |
| -0.3 | |
| 5.5 | |
| -40 | |
| 150 | |
| 1100 | |
| Automotive | |
| ±1.5 | |
| Mounting | Surface Mount |
| Package Height | 1.57(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

