MelexisMLX90365EDC-ABD-000-REAngular and Linear Position Sensors
Linear/Rotary Position Sensor 5.5V Analog Output 8-Pin SOIC T/R Automotive AEC-Q100
| Compliant | |
| EAR99 | |
| NRND | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Linear|Rotary | |
| 360° | |
| 12Bit | |
| Analog | |
| 5.5 | |
| -40 | |
| 85 | |
| No | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.57(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

