MelexisMLX90316LGO-BDG-100-TUAngular and Linear Position Sensors
Rotary Position Sensor 5.5V Digital Output 16-Pin TSSOP Tube
| Compliant | |
| 3A001.a.2 | |
| Active-Unconfirmed | |
| 8542.39.00.90 | |
| SVHC | Yes |
| Automotive | Yes |
| PPAP | Unknown |
| Rotary | |
| Digital | |
| 5.5 | |
| -40 | |
| 150 | |
| Yes | |
| Tube | |
| Mounting | Surface Mount |
| Package Height | 0.95(Max) |
| Package Width | 4.5(Max) |
| Package Length | 5.1(Max) |
| PCB changed | 16 |
| Standard Package Name | SO |
| Supplier Package | TSSOP |
| 16 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

