EU RoHS | Compliant |
ECCN (US) | 3A001.a.2 |
Part Status | Active |
HTS | 8542.39.00.90 |
Magnetic Type | Bipolar |
Module/IC Classification | IC |
Typical Output Fall Time (us) | 200 |
Maximum Output Current (mA) | 60 |
Minimum Operating Supply Voltage (V) | 4.5 |
Typical Operating Supply Voltage (V) | 5 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Supply Current (uA) | 10000 |
Minimum Operating Temperature (°C) | -40 |
Maximum Operating Temperature (°C) | 150 |
Supplier Temperature Grade | Automotive |
Mounting | Surface Mount |
Package Height | 0.95(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 14 |