MelexisMLX90109CDC-AAA-000-RERF Transceivers
RF Transceiver ASK 3.3V/5V 8-Pin SOIC T/R
| Compliant | |
| EAR99 | |
| LTB | |
| EA | |
| Automotive | Yes |
| PPAP | Unknown |
| Transceiver | |
| ASK | |
| 0.04 to 100 | |
| 0.15 | |
| 0.1 to 0.15 | |
| 3.1V | |
| 3.3V|5V | |
| 5.5V | |
| 0 | |
| 70 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 1.47(Max) |
| Package Width | 3.99(Max) |
| Package Length | 4.98(Max) |
| PCB changed | 8 |
| Standard Package Name | SO |
| Supplier Package | SOIC |
| 8 | |
| Lead Shape | Gull-wing |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
