MelexisMLX81332LLW-BMC-202-REMotor Controller and Driver ICs
H-Bridge Motor Driver 12V Automotive AEC-Q100 24-Pin QFN EP T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | Yes |
| PPAP | Unknown |
| Motor Driver | |
| Brushless DC Motor|DC Motor|Stepper Motor | |
| PWM | |
| H-Bridge | |
| -0.3 to 3.6 | |
| 6.5 | |
| 6.5 to 20 | |
| 12 | |
| 20 | |
| 15 | |
| -40 | |
| 150 | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.88 |
| Package Width | 4 |
| Package Length | 4 |
| PCB changed | 24 |
| Standard Package Name | QFN |
| Supplier Package | QFN EP |
| 24 |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

