| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 23 to 28 | |
| 14 | |
| 18 | |
| 40 | |
| 1 | |
| 30 | |
| 225 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| Surface Mount |
Apply different voltages to this MLV0603E31403T MOV from Vishay in order to change resistance of it. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 40 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This varistor has a voltage of 23 to 28 V. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 18 VDC. This device utilizes multilayer technology. Its capacitance value is 225pF. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

