VishayMLV0603E30403TVaristors

Var MLV 4VAC/5.6VDC 30A 7.1V to 9.3V 0603 SMD T/R

Apply different voltages to this MLV0603E30403T MOV from Vishay in order to change resistance of it. Its maximum surge current is 30 A. This device's clamping current is 1 A and clamping voltage is 15.5 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This device is made with multilayer technology. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. Its capacitance value is 825pF. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.6 VDC. This varistor has a voltage of 7.1 to 9.3 V.

Import TariffMay apply to this part

20 parts: Ships in 2 days

    Total$0.13Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      20
      Country Of origin:
      Taiwan
         
      • Price: $0.1291
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      1833+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 20 parts
      • Price: $0.1291

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.