10-25% Off

VishayMLV0402E30403TVaristors

Var MLV 4VAC/5.6VDC 20A 7.1V to 9.3V 0402 SMD T/R

Provide proper variable resistance to your circuit by using this MLV0402E30403T MOV from Vishay. Its maximum surge current is 20 A. This device's clamping current is 1 A and clamping voltage is 15.5 V. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its capacitance value is 360pF. The maximum AC voltage rating is 4 VAC and the maximum DC voltage rating is 5.6 VDC. This product is 1 mm long, 0.6 mm tall and 0.5 mm deep. This device is made with multilayer technology. This varistor has a voltage of 7.1 to 9.3 V.

Import TariffMay apply to this part

120 parts: Ships tomorrow

    Total$0.01Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      11 weeks
      Minimum Of :
      1
      Maximum Of:
      120
      Country Of origin:
      Taiwan
         
      • Price: $0.0128
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      1642+
      Manufacturer Lead Time:
      11 weeks
      Country Of origin:
      Taiwan
      • In Stock: 120 parts
      • Price: $0.0128

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.