All Sensors CorporationMLV-L01D-E1NS-NBoard Mount Pressure Sensors
Board Mount Pressure Sensor -1inH2O to 1inH2O Differential Medical 4-Pin SIP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Differential | |
| -1inH2O to 1inH2O | |
| 300inH2O | |
| <20 | |
| 0.5 | |
| 12 | |
| -25 | |
| 85 | |
| Air|Gas | |
| Mounting | Through Hole |
| Package Height | 15.75 mm |
| Package Width | 7.17 mm |
| Package Length | 14.8 mm |
| PCB changed | 4 |
| Standard Package Name | SIP |
| Supplier Package | SIP |
| 4 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

